What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V5.5MLA0603H

MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0603H.

Upverter

Datasheet8 pages12 years ago

Farnell

Newark

element14 APAC

Factory Futures

CAD Models

Download Littelfuse V5.5MLA0603H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.154
Stock
78,366
1,097,401
1,097,401
Authorized Distributors
3
6
6
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
30 A
30 A
30 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
760 pF
760 pF
760 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series 8V 30A 0.1J 19V Clamp 0603 Ceramic Transient Voltage Suppressor
TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V5.5MLA0603H provided by its distributors.

MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF SMT Multilayer Varistor
ML SERIES MULTILAYER VARISTOR 500PF 1A, CLAMPING 17.5V, VARISTOR 9.3V 0603 CASE
Metal Oxide Varistor, 5.5V, 17.5V, 0603, Full Reel; Voltage Rating Vac:4V; Voltage Rating Vdc:5.5V; Product Range:Ml Series; Clamping Voltage Vc Max:17.5V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Littelfuse V5.5MLA0603H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V5.5MLA0603H.
  • V5.5MLA0603H..