Littelfuse V5.5MLA0603NH

MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30A 760 pF SMT Multilayer Varistor
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0603NH.

IHS

Datasheet9 pages5 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
-16.25%

CAD Models

Download Littelfuse V5.5MLA0603NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.184
$ 0.184
Stock
1,350,687
116,462
116,462
Authorized Distributors
6
6
6
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
30 A
30 A
30 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
760 pF
760 pF
760 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series 8V 30A 0.1J 19V Clamp 0603 Ceramic Transient Voltage Suppressor
TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V5.5MLA0603NH provided by its distributors.

MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30A 760 pF SMT Multilayer Varistor
ML SERVARIABLE RESTR 500PF 1A, CLAMPING 17.5V, VARISTOR 7.1 TO 9.3V 0603,1608 CASE
Varistors; V5.5MLA0603NH; LITTELFUSE; 760 pF; Surface Mount; 7.1 V; 17.5 V
VARISTOR, 0603, 5.5V; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.5V; Product Range: MLA Series; Clamping Voltage Vc Max: 17.5V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge
Varistor, 5.5V, 17.5V, 0603, Full Reel; Rango De Producto:Serie Mla; Voltage Rating Vdc:5.5V; Corriente Máxima Transitoria @ 8/20Μs:30A; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:17.5V; Voltage Rating Vac:4V |Littelfuse V5.5MLA0603NH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V5.5MLA0603NH.