Littelfuse V5.5MLA0603NT

Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0603NT.

IHS

Datasheet9 pages5 years ago

Newark

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-4.62%

CAD Models

Download Littelfuse V5.5MLA0603NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.151
$ 0.151
Stock
116,462
1,350,687
1,350,687
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series 8V 30A 0.1J 19V Clamp 0603 Ceramic Transient Voltage Suppressor
TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V5.5MLA0603NT provided by its distributors.

Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive T/R
8.2V 30A 1 7.1V 93V 5.5V 4V 100mJ 960pF@1MHz 0603 1.6mm*800¦Ìm*1mm
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 30A, 660pF
Varistor, 5.5V, 0.1J, Surface Mount
Varistor, 5.5V, 17.5V, 0603; Capacitance, Cd:760Pf; Clamping Voltage 8/20Us Max:17.5V; Clamping Voltage Vc Max:17.5V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Package/Case:0603Rohs Compliant: Yes |Littelfuse V5.5MLA0603NT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN