Littelfuse V430MT7B

MT Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430MT7B.

IHS

Datasheet5 pages12 years ago

TME

Mouser

Future Electronics

Inventory History

3 month trend:
-0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV430MA7B
MA Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor
LittelfuseV430MA3A
1.5J 11pF@1MHz 349V 253V 430V 100A Axial Leaded Varistors ROHS
LittelfuseV390MT6B
MA Series - Axial Leaded Varistor Series, 390V, 100A, RoHS
LittelfuseV390MA6B
Varistor Metal Oxide 242 Volt AC 334 Volt 100 Amp 390 Volt Through Hole
LittelfuseV390MA3A
12pF@1MHz 1.2J 322V 234V 390V 100A Axial Leaded Varistors ROHS
LittelfuseV330MA5B
14pF@1MHz 1.1J 274V 200V 330V 100A Axial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V430MT7B provided by its distributors.

MT Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor
Metal-Oxide Varistor (Mov),264V V(Rms),100A I(Tm),axial-6 |Littelfuse V430MT7B
1.7J 11pF@1MHz 365V 264V 430V 100A Axial Leaded Varistors ROHS
430V 100A 1 387V 473V 365V 264V 1.7J 11pF@1MHz SOD-83A 6mm
MA Series - Axial Leaded Varistor Series, 430V, 100A, RoHS
Littelfuse SCT
Metal Oxide Varistors 275V, 100A, 11pF
Var MOV 264VAC/365VDC 100A 430V Thru-Hole Axial T/R
VARISTOR 430V 100A SOD83A AXIAL
Varistor, 1.7J, Through Hole Mount
VDR 4,5mm DC=365V CL=700V 1,7J
AXIAL VARISTOR 3MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN