Littelfuse V430MA3A

1.5J 11pF@1MHz 349V 253V 430V 100A Axial Leaded Varistors ROHS
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430MA3A.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

element14

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+71.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV430MA7B
MA Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor
LittelfuseV430MT7B
MT Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor
LittelfuseV390MT6B
MA Series - Axial Leaded Varistor Series, 390V, 100A, RoHS
LittelfuseV330MA5B
14pF@1MHz 1.1J 274V 200V 330V 100A Axial Leaded Varistors ROHS
LittelfuseV390MA6B
Varistor Metal Oxide 242 Volt AC 334 Volt 100 Amp 390 Volt Through Hole
LittelfuseV390MA3A
12pF@1MHz 1.2J 322V 234V 390V 100A Axial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V430MA3A provided by its distributors.

1.5J 11pF@1MHz 349V 253V 430V 100A Axial Leaded Varistors ROHS
METAL OXIDE VARISTOR, 349V 740V AXL; Peak Surge Current @ 8/20µS:100A; Varistor Case:Axial Leaded; Clamping Voltage Vc Max:740V; Peak Energy (10/1000uS):1.5J; Voltage Rating VDC:349V; Voltage Rating VAC:253V
Metal Oxide Varistor, 349V 740V Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:349V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:740V; Energía Máxima (10/1000Us):1.5J |Littelfuse V430MA3A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN