Littelfuse V330MA5B

14pF@1MHz 1.1J 274V 200V 330V 100A Axial Leaded Varistors ROHS
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V330MA5B.

Newark

Datasheet5 pages8 years ago

Farnell

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV390MT6B
MA Series - Axial Leaded Varistor Series, 390V, 100A, RoHS
LittelfuseV390MA6B
Varistor Metal Oxide 242 Volt AC 334 Volt 100 Amp 390 Volt Through Hole
LittelfuseV390MA3A
12pF@1MHz 1.2J 322V 234V 390V 100A Axial Leaded Varistors ROHS
LittelfuseV330MA2A
MA Series 257 VDC 188 V RMS 570 V Clamp 100 A 14 pF Axial Lead Varistor
LittelfuseV220MA2A
MA Series 181 VDC 132 V RMS 380 V Clamp 100 A 21 pF Axial Lead Varistor
LittelfuseV430MA7B
MA Series 365 VDC 264 V RMS 700 V Clamp 100 A 11 pF Axial Lead Varistor

Descriptions

Descriptions of Littelfuse V330MA5B provided by its distributors.

14pF@1MHz 1.1J 274V 200V 330V 100A Axial Leaded Varistors ROHS
MA Series - Axial Leaded Varistor Series, 330V, 100A, RoHS
Littelfuse SCT
Var MOV 200VAC/274VDC 100A 330V Axial Bulk
Metal Oxide Varistors 188V, 100A, 14pF
VARISTOR 330V 100A SOD83A AXIAL
METAL OXIDE VARISTOR, 274V 540V AXIAL; Voltage Rating VAC: 200V; Voltage Rating VDC: 274V; Product Range: MA Series; Clamping Voltage Vc Max: 540V; Varistor Case Style: Axial Leaded; Peak Surge Current @ 8/2
Varistor, 1.1J, Through Hole Mount
VARISTOR AXIAL 3MM PKG 274VDC/1.1J BULK/
AXIAL VARISTOR 3MM ROHS / LEAD FREE
Metal Oxide Varistor, 274V 540V Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:274V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:540V; Energía Máxima (10/1000Us):1.1J |Littelfuse V330MA5B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN