Littelfuse V430CH8S

430V 250A 1 389V 473V 369V 275V 8J 50PF@1MHZ 3220 SMD 8MM × 5MM × 2.03MM
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430CH8S.

IHS

Datasheet6 pages6 years ago

Future Electronics

DigiKey

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-16.69%

CAD Models

Download Littelfuse V430CH8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.684
$ 0.684
Stock
30,814
368,775
368,775
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
LittelfuseV430CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
LittelfuseV390CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
PanasonicERZ-VF2M471
TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V430CH8S provided by its distributors.

430V 250A 1 389V 473V 369V 275V 8J 50pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
CH Series 369 VDC 275 VRMS 250 A 50 pF SMT Metal Oxide Varistor
VARISTOR 430V 250A 2SMD NO LEAD / 430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 275V, 500A, 80pF
Var MOV 275VAC/369VDC 250A 430V SMD Bulk
Varistor SMD; 3220; 369VDC; 275V; 80pF
Low Profile SM Varistor CH Series
Metal Oxide Varistor, 369V 710V Smd; Capacitance, Cd:80Pf; Clamping Voltage 8/20Us Max:710V; Clamping Voltage Vc Max:710V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse V430CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN