Panasonic ERZ-VF2M431

TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 1.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M431.

Panasonic

Datasheet5 pages11 years ago

element14 APAC

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Panasonic ERZ-VF2M431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-02-18
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
LittelfuseV430CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
LittelfuseV430CH8S
430V 250A 1 389V 473V 369V 275V 8J 50pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
PanasonicERZ-VF2M391
VF Series 250 VAC/320 VDC 390 V 300 A Surface Mount Surge Absorber
PanasonicERZ-VF2M361
TVS Varistor, 230 VAC, 300 VDC, ERZ VF, 595 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Panasonic ERZ-VF2M431 provided by its distributors.

TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
ZNR SERIES SURGE ABSORBER 10A, CLAMPING 710V, VARISTOR 430V
Panasonic ERZVF2M431 - Varistors (ZNR Surge Absorber)
VF Series 430 V 275 Vrms 350 VDC Surface Mount Surge Absorber
“ZNR” Transient/Surge Absorbers, SMD Type Low clamping voltage
VARISTOR 430V 300A 2-SMD J-LEAD
Var 275VAC 350VDC 300A 430V SMD Embossed T/R
430V 300A 1 387V 473V 350V 275V 10J SMD 8mm × 6mm × 3.2mm
Surge Absorber Units, 430V, 300A
Panasonic SCT
VARISTOR, SMD, 430V; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: VF Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: SMD; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Curre

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M431.
  • ERZVF2M431