Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-VF2M471

TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
$ 1.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M471.

Panasonic

Datasheet5 pages11 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+59.90%

CAD Models

Download Panasonic ERZ-VF2M471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-02-18
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Var MLV 300VAC/385VDC 400A 470V 3225 SMD Automotive Blister T/R
PanasonicERZ-VF2M391
TVS Varistor, 275 V, 350 V, 650 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M361
TVS Varistor, 230 VAC, 300 VDC, ERZ VF, 595 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
LittelfuseV390CH8T
CH SERVARIABLE RESTR 60PF 10A, CLAMPING 650V, VARISTOR 354 TO 429V 3220,8552 CASE
LittelfuseV430CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS

Descriptions

Descriptions of Panasonic ERZ-VF2M471 provided by its distributors.

TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
43.5V 180A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
ZNR SERIES SURGE ABSORBER 10A, CLAMPING 775V, VARISTOR 470V
Panasonic ERZVF2M471 - Varistors (ZNR Surge Absorber)
Tvs Varistor, 300V, 385V; |Panasonic ERZVF2M471
470V 300A 1 423V 517V 385V 300V 10J SMD SMD mount 8mm*6mm*3.2mm
“ZNR” Transient/Surge Absorbers, SMD Type Low clamping voltage
VARISTOR 470V 300A 2-SMD J-LEAD
Var 300VAC 385VDC 300A 470V SMD Embossed T/R
423V~517V 300A SMD Varistors ROHS
Surge Absorber Units, 470V, 300A
Panasonic SCT
VARISTOR, SMD, 470V; Series:VF; Surge Current:300A; Suppressor Type:Absorber; PTC Fuse Case:SMD; Clamping Voltage:775V; Peak Energy (10/1000uS):10J; Voltage DC:385V; Voltage Rating VAC:300V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M471.
  • ERZVF2M471