Littelfuse V430CH8T

Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430CH8T.

IHS

Datasheet6 pages6 years ago

ODG (Origin Data Global)

element14 APAC

TME

Newark

Inventory History

3 month trend:
+6.61%

CAD Models

Download Littelfuse V430CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.767
$ 0.767
Stock
375,775
400,286
400,286
Authorized Distributors
6
6
6
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
250 A
250 A
250 A
Energy
8 J
8 J
8 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
50 pF
80 pF
80 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV430CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
LittelfuseV430CH8S
430V 250A 1 389V 473V 369V 275V 8J 50pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
LittelfuseV390CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
PanasonicERZ-VF2M471
TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V430CH8T provided by its distributors.

Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
CH Series 369 VDC 275 V RMS 710 V Clamp 250 A 80 pF Surface Mount Varistor
Varistor Metal Oxide 369VDC/275VAC 50pF 430V 3220 SMD T/R
Avnet Japan
VARISTOR, METAL OXIDE, 710V, 3220; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: CH Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: 3220 [8552 Metric]; Varistor Type: Metal Oxide Varistor (MOV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430CH8T.