Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V390CH8S

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V390CH8S.

IHS

Datasheet6 pages6 years ago

Future Electronics

Mouser

Fuses Unlimited

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse V390CH8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.724
$ 0.724
Stock
33,277
1,306,659
1,306,659
Authorized Distributors
6
6
6
Clamping Voltage
650 V
650 V
650 V
Max Surge Current
250 A
250 A
250 A
Energy
7 J
7 J
7 J
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
330 V
330 V
330 V
Capacitance
90 pF
90 pF
90 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV390CH8T
CH SERVARIABLE RESTR 60PF 10A, CLAMPING 650V, VARISTOR 354 TO 429V 3220,8552 CASE
LittelfuseV430CH8S
CH Series 369 VDC 275 VRMS 250 A 50 pF SMT Metal Oxide Varistor
LittelfuseV390CH8
CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor
PanasonicERZ-VF2M391
TVS Varistor, 275 V, 350 V, 650 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M361
TVS Varistor, 230 VAC, 300 VDC, ERZ VF, 595 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V390CH8S provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 250V, 500A, 90pF
VARISTOR 390V 250A 2SMD NO LEAD
Low Profile SM Varistor CH Series
RESISTOR VOLTAGE DEPENDENT 330 V 21 J SURFACE MOUNT
Var MOV 250VAC/330VDC 250A 390V SMD Bulk
Metal Oxide Varistor, 330V 650V Smd; Capacitance, Cd:90Pf; Clamping Voltage 8/20Us Max:650V; Clamping Voltage Vc Max:650V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse V390CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN