Littelfuse V430CH8

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430CH8.

Newark

Datasheet6 pages4 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

DigiKey

Inventory History

3 month trend:
+3.71%

CAD Models

Download Littelfuse V430CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.684
$ 0.684
Stock
408,286
327,143
327,143
Authorized Distributors
6
6
6
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
250 A
250 A
250 A
Energy
8 J
8 J
8 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
80 pF
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
LittelfuseV430CH8S
430V 250A 1 389V 473V 369V 275V 8J 50pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
LittelfuseV390CH8T
CH SERVARIABLE RESTR 60PF 10A, CLAMPING 650V, VARISTOR 354 TO 429V 3220,8552 CASE
CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
PanasonicERZ-VF2M471
TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V430CH8 provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 275V, 500A, 80pF
430V 250A 1 389V 473V 369V 275V 8J 50pF@1MHz SMD 8.51mm × 5.26mm × 2.03mm
VARISTOR 430V 250A 2SMD NO LEAD
Varistor SMD; 3220; 369VDC; 275V; 50pF
VARISTOR SURF MNT 5X8MM PKG 275VAC/369VD .
Low Profile SM Varistor CH Series
VARISTOR TVS, 275V, 369V, 710V;
Var MOV 275VAC/369VDC 250A 430V SMD T/R
710V 389V~473V 250A SMD Varistors ROHS
VARISTOR, 8J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: CH Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: 3220 [8552 Metric]; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V430CH8.
  • V430CH8..