Littelfuse V420SM7

SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420SM7.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet5 pages10 years ago

Sager Electronics

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-55.34%

CAD Models

Download Littelfuse V420SM7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV420LA7P
LA Series 560 VDC 420 Vrms 1120 V Clamp 1200 A 55 pF Radial Metal Oxide Varistor
LittelfuseV420LS7P
Radial Varistor 7Mm Rohs/Lead Free/ T&r |Littelfuse V420LS7P
Var MOV 460VAC/615VDC 1200A 750V Thru-Hole Radial Bulk
LittelfuseV460LA7P
715V 1.2KA 1 643.5V 7.865KV 615V 460V 37J 55pF@1MHz 7.3mm*13mm
Varistors; B72207S0421K101; TDK; 1.12 kV; 560 V; Radial, Through Hole; 680 V
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V420SM7 provided by its distributors.

SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
Littelfuse SCT
1120V 55pF@1MHz 30J 560V 420V 610V~748V 1.2kA SMD Varistors ROHS
VARISTOR 679V 1.2KA 2SMD JLEAD
VARISTOR 420VRMS 1.2KA 7MM SMD
Var MOV 420VAC/560VDC 1200A 748V SMD T/R
Suppressor; Peak Surge Current @ 8/20µS:1.2kA; Clamping Voltage Vc Max:1.12kV; Peak Energy (10/1000uS):30J; Voltage Rating VDC:560V; Voltage Rating VAC:420V; Operating Temperature Range:-40°C to +85°C; Filter Terminals:SMD
Suppressor; Rango De Producto:Serie Sm7; Voltage Rating Vdc:560V; Corriente Máxima Transitoria @ 8/20Μs:1.2Ka; Modelo De Varistor:Smd; Tensión Vc Max De Sujeción:1.12Kv; Energía Máxima (10/1000Us):30J; Voltage Rating Vac:420V |Littelfuse V420SM7

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN