Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V460LA7P

Tvs Varistor, 460V, 615V, La Series; |Littelfuse V460LA7P
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V460LA7P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

ODG (Origin Data Global)

Sager Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.151
Stock
30,535
638,630
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV480LT7P
Var MOV 480VAC/640VDC 1200A 825V Thru-Hole Radial T/R
LittelfuseV480LA7P
VARISTOR 750V 1.2KA DISC 7MM / 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
750V 1.2KA 1 675V 825V 615V 460V 36J 70pF@1kHz Through hole mounting 11.5mm(height)
LittelfuseV420LA7P
680V 1.2KA 1 748V 560V 420V 30J 55pF@1MHz Plugins Through hole mounting 13mm(height)
750 mA Single Chip Li-Ion/Li-Pol Charge Management IC with Thermal Regulation 10-VSON 0 to 125
TVS Varistor, 420 VAC, 560 VDC, StandarD B722, 1.12 kV, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V460LA7P provided by its distributors.

Tvs Varistor, 460V, 615V, La Series; |Littelfuse V460LA7P
Var MOV 460VAC/615VDC 1200A 786.5V Thru-Hole Radial Bulk
715V 1.2KA 1 643.5V 7.865KV 615V 460V 37J 55pF@1MHz Plugins Through hole mounting 7.3mm(width)*13mm(height)
Metal Oxide Varistors 460V, 55pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 37J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN