Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V360CH8

CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor
$ 1.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V360CH8.

IHS

Datasheet6 pages4 years ago

Newark

Mouser

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-29.19%

CAD Models

Download Littelfuse V360CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 0.703
$ 0.703
Stock
70,897
93,337
93,337
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV360CH8T
CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor
LittelfuseV390CH8
CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor
LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M391
VF Series 250 VAC/320 VDC 390 V 300 A Surface Mount Surge Absorber
PanasonicERZ-VF2M361
TVS Varistor, 230 VAC, 300 VDC, ERZ VF, 595 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V360CH8 provided by its distributors.

CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor
360V 250A 1 324V 396V 300V 230V 6J 70pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 230V, 500A, 100pF
Varistor Tvs, 230V, 300V, 595V; |Littelfuse V360CH8
VARISTOR 360V 250A 2SMD NO LEAD
Var MOV 230VAC/300VDC 250A 360V SMD T/R
Varistors 230V 250A 70pF 13 Inch Reel
Low Profile SM Varistor CH Series
VARISTOR, 3220, 6J, 230VAC; Series:CH; Peak Energy (10/1000uS):6J; Voltage Rating VDC:300V; Voltage Rating VAC:230V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitance:100pF; Clamping Voltage:595V; Clamping Voltage @ 8/20µs Max:595V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Peak Pulse Current IPP @ 8/20µs:250A; Suppressor Type:Varistor; Surge Current:500A; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN