Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-VF2M391

TVS Varistor, 275 V, 350 V, 650 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

$ 1.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VF2M391.

Panasonic

Datasheet5 pages11 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+178%

CAD Models

Download Panasonic ERZ-VF2M391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-02-18
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M471
TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV390CH8T
CH SERVARIABLE RESTR 60PF 10A, CLAMPING 650V, VARISTOR 354 TO 429V 3220,8552 CASE
LittelfuseV390CH8
CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor
LittelfuseV390CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS

Descriptions

Descriptions of Panasonic ERZ-VF2M391 provided by its distributors.

TVS Varistor, 275 V, 350 V, 650 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
VF Series 250 VAC/320 VDC 390 V 300 A Surface Mount Surge Absorber
ZNR SERIES SURGE ABSORBER 10A, CLAMPING 650V, VARISTOR 390V
Panasonic ERZVF2M391 - Varistors (ZNR Surge Absorber)
Var 250Vac 320Vdc 300A 390V Smd Rohs Compliant: Yes
390V 300A 1 351V 429V 320V 250V 19J SMD SMD mount 8mm*6mm*3.2mm
“ZNR” Transient/Surge Absorbers, SMD Type Low clamping voltage
VARISTOR 390V 300A 2-SMD J-LEAD
VARISTOR, 390V, 300A, 710V - More Details
Surge Absorber Units, 390V, 300A
Panasonic SCT
VARISTOR, SMD, 390V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: -; Clamping Voltage Vc Max: 650V; Varistor Case Style: SMD; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/2
VARISTOR, SMD, 390V; Series:VF; Peak Energy (10/1000uS):10J; Voltage Rating VDC:350V; Voltage Rating VAC:275V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:710V; Suppressor Type:Absorber; Surge Current:300A; Varistor Voltage:430V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-VF2M391.
  • ERZVF2M391