Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V390CH8

CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor

$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V390CH8.

IHS

Datasheet6 pages4 years ago

Future Electronics

Newark

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-14.10%

CAD Models

Download Littelfuse V390CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 0.724
$ 0.724
Stock
333,935
1,309,875
1,309,875
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV430CH8T
Varistor Metal Oxide 275 Volt AC 369 Volt 250 Amp 430 Volt SMD Tape and Reel
LittelfuseV430CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
LittelfuseV390CH8T
CH SERVARIABLE RESTR 60PF 10A, CLAMPING 650V, VARISTOR 354 TO 429V 3220,8552 CASE
Var MLV 300VAC/385VDC 400A 470V 3225 SMD Automotive Blister T/R
PanasonicERZ-VF2M431
TVS Varistor, 275 VAC, 350 VDC, ERZ VF, 710 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M471
TVS Varistor, 300 VAC, 385 VDC, ERZ VF, 775 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V390CH8 provided by its distributors.

CH Series 330 VDC 250 V RMS 650 V Clamp 250 A 90 pF Surface Mount Varistor
390V 250A 1 354V 429V 330V 250V 7J 60pF@1MHz SMD 8.51mm × 5.26mm × 2.03mm
Varistor, 0402, 7J, 250Vac; |Littelfuse V390CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 250V, 90pF
VARISTOR 390V 250A 2SMD NO LEAD
Var MOV 250VAC/330VDC 250A 390V SMD T/R
Low Profile SM Varistor CH Series
VARISTOR, 0402, 7J, 250VAC; Series:CH; Surge Current:500A; Suppressor Type:Varistor; Peak Energy (10/1000uS):7J; Voltage DC:330V; Voltage Rating VAC:250V; Capacitance:90pF; Max Clamping Voltage @ 8/20µs:650V; Operating Temperature Max:125°C; Package / Case:; Peak Pulse Current IPP @ 8/20µs:250A; Temperature Operating Min:-55°C; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN