Littelfuse V321DB40

DB Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
$ 31.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V321DB40.

Newark

Datasheet4 pages8 years ago

element14

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+188%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV321DA40
Varistor Metal Oxide 320 Volt AC 420 Volt 40000 Amp 510 Volt Bolt-down
LittelfuseV321HB34
HB34 Series 420 V 320 V RMS 830 V Clamp 40 kA 3800 pF Metal Oxide Varistor
LittelfuseV321HF34
HF34 Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
Epcos HighE Series Metal Oxide Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw
Epcos HighE Series Metal Oxide Varistor 2.7nF 300A, Clamping 710V, Varistor 430V

Descriptions

Descriptions of Littelfuse V321DB40 provided by its distributors.

DB Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
Littelfuse SCT
VARISTOR, 320 VAC/420 VDC, 830 V, METAL OXIDE, 3800 PF (TYP.) @ 1 MHZ, LUG
3800pF@1MHz 460J 420V 320V 510V 40kA Blade Type Varistors ROHS
510V 40KA 1 459V 561V 420V 320V 460J 3.8nF@1MHz 60.3mm*12.7mm
Var MOV 320VAC/420VDC 40000A 510V Bolt-Down
VARISTOR 510V 40KA BLADE ENCASED
METAL OXIDE VARISTOR, 420V, 830V, 40MM DISC; Voltage Rating VAC: 320V; Voltage Rating VDC: 420V; Product Range: DB Series; Clamping Voltage Vc Max: 830V; Varistor Case Style: Disc 40mm; Peak Surge Current @ 8/20µS: 40kA; Voltage AC: 320V
SAME AS V321DA40 EXCEPT DB PAC <CA
Metal Oxide Varistor, 420V, 830V, 40Mm Disc; Rango De Producto:Serie Db; Voltage Rating Vdc:420V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:830V; Energía Máxima (10/1000Us):- |Littelfuse V321DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN