EPCOS B72240B0231K001

Epcos HighE Series Metal Oxide Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
$ 20.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72240B0231K001.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw
TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
LittelfuseV251HA40
HA Series 330 V 250 Vrms 630 Vcl 40 kA 5000 pF Metal Oxide Varistor
LittelfuseV271HB34
HB34 Series 370 VDC 275 V RMS 730 V Clamp 40 kA 4500 pF High Energy Varistor
LittelfuseV271HA40
HA Series 369 VDC 275 V RMS 690 V Clamp 40 kA 4500 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72240B0231K001 provided by its distributors.

Epcos HighE Series Metal Oxide Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
595V 1.4W 3200pF@1kHz 460J 300V 230V 360V 40000A Module Varistors ROHS
Var MOV 230VAC/300VDC 40000A 360V Bolt-Down Box
Block Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA
360V 40KA 1 396V 300V 230V 460J 5.6nF@1kHz 60mm*14mm*55mm
Metal 2 Bolt VARISTOR TVS Varistor 595V 300A 1.4W 3.2nF
VARISTOR 360V 40KA ENCASED DISC
Varistor, Metal Oxide, 595V, Block; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:B722 Highe Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Block; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72240B0231K001

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN