Varistor, Metal Oxide, 710V, Block; Voltage Rating Vac:275V; Voltage Rating Vdc:350V; Product Range:Highe Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Block; Peak Surge Current @ 8/20Μs:40Ka; Peak Energy (10/1000Us):- Rohs Compliant: Yes |EPCOS (TDK) B72240B0271K001