Littelfuse V3.5MLA1206NT

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA1206NT.

Newark

Datasheet9 pages5 years ago

DigiKey

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.757
$ 0.757
Stock
69,914
112,440
112,440
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse V3.5MLA1206NT provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
5.35V 100A 1 7V 3.5V 2.5V 300mJ 7.5nF@1MHz 1206
Metal Oxide Varistors 2V, 100A, 6000pF
Multi-Layer Varistor Surface Mount
Metal Oxide Varistor, 3.5V 13V 1206; Voltage Rating Vac:2.5V; Voltage Rating Vdc:3.5V; Product Range:Mla Series; Clamping Voltage Vc Max:13V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:100A; Voltage Ac:2.5V Rohs Compliant: Yes |Littelfuse V3.5MLA1206NT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN