Littelfuse V3.5MLA1206NH

MLA Series 0805 3.5 VDC 2.5 V RMS 13 V Clamp 40 A 1380pF SMT Multilayer Varistor
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA1206NH.

IHS

Datasheet9 pages5 years ago

Future Electronics

Newark

Littelfuse SCT

Inventory History

3 month trend:
+32.33%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.645
$ 0.645
Stock
112,440
69,914
69,914
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LittelfuseV3.5MLA0805H
MLA Series 0805 3.5 V 2.5 V RMS 13 V Clamp 120 A 1760 pF Metal Oxide Varistor
LittelfuseV3.5MLA0805NH
MLA Automotive Series 0805 3.5 VDC 2.5 Vrms 13 V Clamp 120 A 1500 pF Varistor
Multi-Layer Varistor Smf For Automotive/ T&r Rohs Compliant: Yes |Littelfuse V3.5MLA0805NHAUTO
LittelfuseV3.5MLA0805A
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
LittelfuseV3.5MLA0805NT
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
KYOCERA AVXVC080503C100DP
VARISTOR 5V 120A 0805 / 5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Descriptions

Descriptions of Littelfuse V3.5MLA1206NH provided by its distributors.

MLA Series 0805 3.5 VDC 2.5 V RMS 13 V Clamp 40 A 1380pF SMT Multilayer Varistor
5.35V 100A 1 3.7V 7V 3.5V 2.5V 300mJ 7.5nF@1MHz 1206 3.2mm*1.8mm
MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
Var MLV 2.5VAC/3.5VDC 100A 7V 1206 SMD T/R
Metal Oxide Varistors 2V, 100A, 6000pF
MULTI-LAYER VARISTOR SURFACE MOUNT
VARISTOR, MLV, 13V, 1206; Voltage Rating VAC:2.5V; Voltage Rating VDC:3.5V; Product Range:MLA Series; Clamping Voltage Vc Max:13V; Varistor Case Style:1206 ^3216 Metric]; Peak Surge Current @ 8/20µS:100A 34AK1025

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN