What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-E05A361

E Series 5 mm 360 V 1200 A MOV Varistor
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05A361.

Panasonic

Datasheet19 pages11 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERZ-E05A361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2028-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E05F361
595V 0.25W 130pF@1kHz 17J 300V 230V 360V 600A Radial Leaded Varistors ROHS
PanasonicERZ-E05B391CS
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05B391CS
PanasonicERZ-E05E361
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E361
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL

Descriptions

Descriptions of Panasonic ERZ-E05A361 provided by its distributors.

E Series 5 mm 360 V 1200 A MOV Varistor
Panasonic ERZE05A361 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,360V,BULK,ST
360V 1.2KA 1 324V 396V 300V 230V 23J 130pF@1kHz 7mm*5.3mm*5.8mm
Var MOV 230VAC/300VDC 1200A 360V Radial Bulk
Varistor, 23J, Through Hole Mount
Surge Absorber Units, 360V, 1200A
Panasonic SCT
Varistor, Large Surge, Transient, 360V; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:E5 Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 7Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Rohs Compliant: Yes |Panasonic ERZE05A361

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE05A361