Littelfuse V275LA40CPX10

Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40CPX10
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA40CPX10.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor
LittelfuseV275LS40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV20E420
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471

Descriptions

Descriptions of Littelfuse V275LA40CPX10 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40CPX10
VARISTOR 430V 10KA DISC 20MM
Varistor, 320J, Through Hole Mount
Radial Varistor 20 mm
MOV - C-III RADIAL STRAIGHT
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN