Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V20E420

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E420.

IHS

Datasheet11 pages16 years ago

Newark

Littelfuse SCT

JRH Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.496
Stock
27,343
80,295
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
1 W
1 W
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor
LittelfuseV20E440P
UltraMOV® Series 585 VDC 440 V RMS 1180 V Clamp 10000 A 500 pF Radial Varistor
LittelfuseTMOV20RP420M
680V 10KA 1 612V 748V 560V 420V 320J 600pF@1MHz Through hole mounting 28mm(height)
680V 10KA 1 612V 748V 560V 420V 273J 550pF@1kHz DIP Through hole mounting 26mm*21.5mm*26mm
PanasonicERZ-E14A681
Varistor;MOV;680V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A681
750V 10KA 1 675V 825V 615V 460V 300J 660pF@1kHz Plugins Through hole mounting 26mm*21.5mm*26mm

Descriptions

Descriptions of Littelfuse V20E420 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 420Vrms, 10kA, 600pF, 20mm Disc
Var Metal Oxide 420VAC 560VDC 10000A 748V Thru-Hole
Varistor, 320J, Through Hole Mount
VARISTOR 20MM EPOXY 420RMS STR <CA
Metal Oxide Varistor, 560V, 1.12Kv, Radial; Peak Surge Current @ 8/20Μs:10Ka; Varistor Case:Disc 20Mm; Clamping Voltage Vc Max:1.12Kv; Voltage Rating Vdc:560V; Voltage Rating Vac:420V; Operating Temperature Range:-55°C To +85°C Rohs Compliant: No |Littelfuse V20E420

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN