Littelfuse V250LA40A

Var Metal Oxide 250VAC 330VDC 6500A 429V Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40A.

IHS

Datasheet13 pages15 years ago

Verical

DigiKey

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.391
$ 0.391
Stock
13,715
589,632
589,632
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Descriptions

Descriptions of Littelfuse V250LA40A provided by its distributors.

Var Metal Oxide 250VAC 330VDC 6500A 429V Thru-Hole Bulk
Varistor, 130J, Through Hole Mount
Metal Oxide Varistors 250V, 1000pF
VARISTOR RADIAL 20MM PKG 250V AC /130J/
VARISTOR, 130J 250VAC; Voltage rating, AC:250V; Voltage rating, DC:330V; Current, Peak Pulse IPP @ 8/20µS:6500A; Voltage, clamping 8/20us max:650V; Energy, transient 10/1000us max:130J; Case style:Radial; Device marking:250L40; Diameter, body:22.5mm; Diameter, lead:0.86mm; Length, lead:25.4mm; Temp, op. max:85°C; Temp, op. min:-55°C; Temp. coeff, +:0.05ppm/°C; Voltage, clamping max:650V; Voltage, test:2500V; Voltage, varistor:390V; Voltage, varistor at 1mA:390V; Voltage, varistor at 1mA max:429V; Voltage, varistor at 1mA min:354V; Width, external:5.6mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA-40A