Littelfuse V250LA10

Var Metal Oxide 250VAC 330VDC 2500A 429V Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA10.

IHS

Datasheet13 pages15 years ago

Verical

DigiKey

Newark

Alternate Parts

Price @ 1000
$ 0.21
Stock
287,244
551,328
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
-
Tolerance
-
-
Power Rating
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse V250LA10 provided by its distributors.

Var Metal Oxide 250VAC 330VDC 2500A 429V Thru-Hole Bulk
Line Voltage Operation, Radial Lead | VARISTOR 390V 2.5KA DISC 10MM
Varistor, 40J, Through Hole Mount
Metal Oxide Varistors 250V, 220pF
Metal Oxide Varistor (MOV); Clamping Voltage Max, Vc:650V; Peak Energy (10/1000uS):40J; Voltage Rating, VDC:330V; Capacitance, Cd:220pF; Clamping Voltage 8/20us Max:650V; Leaded Process Compatible:No; Package/Case:10mm Disc ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 250LA10