Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V250LA10P

LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA10P.

IHS

Datasheet13 pages6 years ago

element14

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.51%

CAD Models

Download Littelfuse V250LA10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV250LS10P
METAL-OXIDE VARISTOR Varistor, 330V, 40J, Through Hole Mount
LittelfuseV250LT10P
LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor
LittelfuseV275LA10P
Littelfuse V275LA10P Varistor, Circuit Protection;275VAC;710V;2500A;Metal Oxide;200pF;Radial
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
430V 2.5KA 1 387V 473V 350V 275V 43J 220pF@1kHz DIP Through hole mounting 25mm*5mm*14.5mm
TVS Varistor, 300 V, 385 V, StandarD Series, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V250LA10P provided by its distributors.

LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor
Var MOV 250VAC/330VDC 2500A 429V Thru-Hole Radial Bulk
Varistor Metal Oxide 330VDC/250VAC 220pF 25A 390V Through Hole Bulk
Avnet Japan
LA SERIES METAL OXIDE VARISTOR 220PF 25A, CLAMPING 650V, VARISTOR 429V
Varistors; V250LA10P; LITTELFUSE; 330 V; 429 V; 25 A; 220 pF
390V 2.5KA 1 351V 429V 330V 250V 40J 220pF@1MHz Plugins Through hole mounting 36mm(Length)*5.6mm(height)
650V 351V~429V 2.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 250V, 220pF
Varistor, MOV, LA Series, 330 V, 2.5 kA,;
Varistor, 330V, 40J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, 40.0J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 330V; Product Range: LA Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA10P.