Littelfuse V24ZA50

Metal Oxide Varistors 14V, 2kA, 18000pF
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50.

Newark

Datasheet6 pages11 years ago

DigiKey

Verical

RS (Formerly Allied Electronics)

CAD Models

Download Littelfuse V24ZA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 0.335
$ 0.335
Stock
26,067
269,643
269,643
Authorized Distributors
2
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse V24ZA50 provided by its distributors.

Metal Oxide Varistors 14V, 2kA, 18000pF
Var MOV 14VAC/18VDC 2000A 26V Radial Bulk
Varistor, 100J, Through Hole Mount
VARISTOR RADIAL 20MM PKG 18V DC /100J/2
Metal Oxide Varistor, 18V, 43V, Rad; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Za Series; Clamping Voltage Vc Max:43V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:2Ka; Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V24ZA50

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 24ZA50