Littelfuse V24ZA50P

Varistor, Circuit Protection; 14VAC; 43V; 2000A; Metal Oxide; 18000PF; Radial; 85DEGC
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

Electro Sonic

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+137%

CAD Models

Download Littelfuse V24ZA50P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.434
$ 0.429
Stock
315,445
28,729
Authorized Distributors
6
6
Clamping Voltage
43 V
43 V
Max Surge Current
2 kA
2 kA
Energy
6.5 J
100 J
Voltage Rating (AC)
14 V
14 V
Voltage Rating (DC)
18 V
18 V
Capacitance
18 nF
18 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV24ZC50P
ZC Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
LittelfuseV24ZT50P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
LittelfuseV27ZA60P
ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor
PanasonicERZ-V14D270
Varistor, 270V, 1.5A, 20mm disc package, voltage-dependent resistor for surge protection.
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 20 mm
Epcos Standard Series Metal Oxide Varistor 15.6nF 20A; Clamping 53V; Varistor 27V

Descriptions

Descriptions of Littelfuse V24ZA50P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION;14VAC;43V;2000A;METAL OXIDE;18000PF;RADIAL;85DEGC
ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 20mm, RoHS
Littelfuse SCT
VARISTOR, 100J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: ZA Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN