Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V10D270

Znr Series Metal Oxide Varistor 8NF 5A, Clamping 53V, Varistor 27V
$ 0.293
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D270.

Panasonic

Datasheet24 pages11 years ago

Newark

JRH Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-35.99%

CAD Models

Download Panasonic ERZ-V10D270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-V10D330
33V 1KA 1 30V 36V 26V 20V 4.8J 6.3nF@1kHz Plugins Through hole mounting 34.5mm*7.5mm*5mm
PanasonicERZ-V09D330
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D330
Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
LittelfuseV27ZA4P
VARISTOR, CIRCUIT PROTECTION;17VAC/22VDC;53V;10A;METAL OXIDE;7000PF;RADIAL ROHS
LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Panasonic ERZ-V10D270 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 8NF 5A, CLAMPING 53V, VARISTOR 27V
V Series 22 VDC 17 V RMS 27 V 1 kA Through Hole Transient/Surge Absorber
VARISTOR, 10MM DISC, 27V; Voltage Rating VAC: 17V; Voltage Rating V DC: 22V; Product Range: -; Clamping Voltage Vc Max: 53V; Varistor Case Style: Disc 10mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Curre
VARISTOR, 10MM DISC, 27V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:1kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:53V; Peak Energy (10/1000uS):3.9J; Voltage Rating VDC:22V; Voltage Rating VAC:17V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:53V; Suppressor Type:Absorber; Surge Current:1kA; Varistor Voltage @ 1mA:27V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D270.
  • ERZV10D270