Littelfuse V18MLE0603NH

MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLE0603NH.

TME

Datasheet6 pages5 years ago

Newark

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+8.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VARISTOR 27V 100A DISC 5MM / 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
LittelfuseV27ZA05P
Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole
LittelfuseV27ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV27ZU05P
ZA Series 22 VDC 17 Vrms 53 V Clamp 100 A 920 pF Radial Metal Oxide Varistor
Metal 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%
Tape and Reel 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%

Descriptions

Descriptions of Littelfuse V18MLE0603NH provided by its distributors.

MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor
VARISTOR, 18V, 50V, 0603; Voltage Rating VAC:-; Voltage Rating VDC:18V; Product Range:MLE Series; Clamping Voltage Vc Max:50V; Varistor Case Style:0603 ^1608 Metric]; Peak Surge Current @ 8/20µS:-; Operating Temperature
Varistor, 18V, 50V, 0603; Rango De Producto:Serie Mle; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:-; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:50V; Energía Máxima (10/1000Us):- |Littelfuse V18MLE0603NH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN