Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V27ZT05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZT05P.

Newark

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.163
$ 0.178
$ 0.178
Stock
74,014
34,066
34,066
Authorized Distributors
6
6
6
Clamping Voltage
53 V
59 V
59 V
Max Surge Current
100 A
100 A
100 A
Energy
250 mJ
250 mJ
250 mJ
Voltage Rating (AC)
17 V
17 V
17 V
Voltage Rating (DC)
22 V
22 V
22 V
Capacitance
600 pF
300 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V27ZT05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 17V, 100A, 600pF
Tvs Varistor, 17V, 22V, Zt Series; |Littelfuse V27ZT05P
Var MOV 17VAC/22VDC 100A 29.7V Radial Automotive T/R
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.25J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN