Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V27ZA05P

Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA05P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages21 years ago

Verical

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.163
$ 0.163
Stock
34,076
73,997
73,997
Authorized Distributors
6
6
6
Clamping Voltage
59 V
53 V
53 V
Max Surge Current
100 A
100 A
100 A
Energy
250 mJ
250 mJ
250 mJ
Voltage Rating (AC)
17 V
17 V
17 V
Voltage Rating (DC)
22 V
22 V
22 V
Capacitance
300 pF
600 pF
600 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV27ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526C580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV33ZA05P
ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor
KYOCERA AVXVCAS080526C580DP
34.5V 100A 1 31.05V 3.795kV 26V 18V 300mJ 250pF@1kHz 0805 SMD 2.01mm × 1.25mm × 1.02mm
LittelfuseV27ZU05P
ZA Series 22 VDC 17 Vrms 53 V Clamp 100 A 920 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V27ZA05P provided by its distributors.

Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole
ZA Series 22 VDC 17 V RMS 59 V Clamp 35 A 300 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
Littelfuse SCT
27V 100A 1 24.3V 297V 22V 17V 250mJ 1.22nF@1MHz Plugins Through hole mounting 10mm(height)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN