Littelfuse V18MLA0805NA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA0805NA.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.186
$ 0.215
$ 0.215
Stock
36,025
714,316
714,316
Authorized Distributors
5
6
6
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
120 A
120 A
120 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
520 pF
520 pF
520 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVCAS080518C400DP
0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor
LittelfuseV14MLA0805H
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560 pF SMT Multilayer Varistor
LittelfuseV14MLA0805NH
MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor
Var MLV 17VAC/22VDC 120A 27V 0805 SMD Automotive T/R
KYOCERA AVXV2F118C400Y1FDP
0805 18 V 13 VAC 42 V Clamp 120 A 500 pF Surface Mount Varistor
KYOCERA AVXV2AF118C400Y1FDP
Transfeed Auto Series 18Vdc 0.3J 120A Smd 0805 Rohs Compliant: No

Descriptions

Descriptions of Littelfuse V18MLA0805NA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 14V, 120A, 250pF
Multi-Layer Varistor Surface Mount
Varistor, 18V, 44V, 0805; Capacitance, Cd:520Pf; Clamping Voltage 8/20Us Max:44V; Clamping Voltage Vc Max:44V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V18MLA0805NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN