Littelfuse V14E140P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E140P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

element14

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+17.34%

CAD Models

Download Littelfuse V14E140P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV175LA10AP
Varistor; Circuit Protection; 175VAC; 455V; 4500A; Metal Oxide; 700pF; Radial; 85degC
LittelfuseV14E150P
Varistor Metal Oxide 150 Volt AC 200 Volt 6000 Amp 264 Volt Through Hole
Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
LittelfuseV175LS10AP
LA Series 303 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor
PanasonicERZ-E10A221
Varistor 220V 4.5kA 198V 242V 180V 140V 50J 600pF@1kHz TH 5.4mm × 5.4mm × 15mm
B722 Series 200 V 150 Vrms 395 V Clamp 6000 A 750 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V14E140P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 140Vrms, 6kA, 900pF, 14mm Disc
220V 6KA 1 242V 180V 140V 55J 900pF@1MHz Plugins Through hole mounting 20mm(height)
360V 55J 900pF@1kHz 180V 140V 198V~242V 4500A Radial Leaded Varistors ROHS
Var MOV 140VAC/180VDC 6000A 240V Radial Bulk
Varistor, 55J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
VARISTOR TVS, 140V, 180V, 360V;
MOV - AC HI SURGE RADIAL LEADS
METAL OXIDE VARISTOR, 180V 360V RAD; Pea; METAL OXIDE VARISTOR, 180V 360V RAD; Peak Surge Current @ 8/20µS:6kA; Varistor Case:14mm DISC; Clamping Voltage Vc Max:360V; Voltage Rating VDC:180V; Voltage Rating VAC:140V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN