Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150ZA4P

ZA Series 127 VDC 95 V RMS 250 V Clamp 2500 A 600 pF Radial Lead Varistor

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA4P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+127%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
$ 0.214
Stock
61,946
82,778
82,778
Authorized Distributors
6
6
6
Clamping Voltage
250 V
250 V
250 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
13 J
15 J
15 J
Voltage Rating (AC)
-
95 V
95 V
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
600 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Epcos Standard Series Disc Varistor 445pF 2500A; Varistor 180V
LittelfuseV180ZA5P
Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
LittelfuseV180ZS5P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
PanasonicERZ-V07D151
ZNR SERIES METAL OXIDE VARISTOR 500PF 10A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-VA7D151
150V 1.75KA 135V~165V 165V 125V 95V 13J Through hole mounting 4.8mm*4.8mm*11.5mm
120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm

Descriptions

Descriptions of Littelfuse V150ZA4P provided by its distributors.

ZA Series 127 VDC 95 V RMS 250 V Clamp 2500 A 600 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 127V 250V Rad; |Littelfuse V150ZA4P
Varistor, 150V, 2.5kA, 135V, 165V, 127V, 95V, 15J, 860pF@1MHz, TH, 5mm H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN