Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150ZS4P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZS4P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
$ 0.214
Stock
82,778
61,946
61,946
Authorized Distributors
6
6
6
Clamping Voltage
250 V
250 V
250 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
15 J
13 J
13 J
Voltage Rating (AC)
95 V
-
-
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
60 pF
600 pF
600 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse V150ZS4P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
Littelfuse SCT
Radial Varistor 10Mm Rohs/Lead Free/ T; |Littelfuse V150ZS4P
VARISTOR 150V 2.5KA DISC 10MM
Varistor, 15J, Through Hole Mount
MOV - ZA RADIAL LEAD STRAIGHT
RAD VARISTOR 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN