Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V07D151

Znr Series Metal Oxide Varistor 500PF 10A, Clamping 250V, Varistor 150V
$ 0.174
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D151.

Panasonic

Datasheet24 pages11 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+67.80%

CAD Models

Download Panasonic ERZ-V07D151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VA7D151
150V 1.75KA 135V~165V 165V 125V 95V 13J Through hole mounting 4.8mm*4.8mm*11.5mm
PanasonicERZ-V07V151CS
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V07V151CS
PanasonicERZ-VA7V151
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V151
PanasonicERZ-VA7V121
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V121
PanasonicERZ-VA7D121
TVS Varistor, 75 VAC, 100 VDC, ERZV, 200 V, Disc, Radial Leaded, 8.5 mm

Descriptions

Descriptions of Panasonic ERZ-V07D151 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 500PF 10A, CLAMPING 250V, VARISTOR 150V
150V 1.75KA 1 135V 165V 125V 95V 13J 500pF@1kHz Through hole mounting 11.5mm*850cm*11.5mm
Panasonic ERZV07D151 - Varistors (ZNR Surge Absorber)
TVS Varistor, 95 VAC, 125 VDC, ERZV, 250 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 95VAC 125VDC 1750A 150V Thru-Hole Bulk
Varistor, 13J, Through Hole Mount
VARISTOR 150V 1.75KA DISC 8.5MM
Surge Absorber Units, 150V, 1750A
Panasonic SCT
VARISTOR, 7MM DISC, 150V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:1.75kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:250V; Peak Energy (10/1000uS):13J; Voltage Rating VDC:125V; Voltage Rating VAC:95V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:250V; Suppressor Type:Absorber; Surge Current:1.75kA; Varistor Voltage @ 1mA:150V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV07D151