Littelfuse V180ZA5P

Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA5P.

Newark

Datasheet14 pages7 years ago
Datasheet13 pages16 years ago

Farnell

element14

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-67.53%

CAD Models

Download Littelfuse V180ZA5P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.214
$ 0.214
Stock
51,203
35,995
35,995
Authorized Distributors
6
6
6
Clamping Voltage
300 V
300 V
300 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
16 J
18 J
18 J
Voltage Rating (AC)
115 V
115 V
115 V
Voltage Rating (DC)
153 V
153 V
153 V
Capacitance
500 pF
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV180ZS5P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
Epcos Standard Series Disc Varistor 445pF 2500A; Varistor 180V
LittelfuseV130LA5P
LA Series 175 VDC 130 V RMS 340 V Clamp 2500 A 450 pF Radial Lead Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm
LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V180ZA5P provided by its distributors.

Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
Avnet Japan
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 10mm, RoHS
Littelfuse SCT
180V 2.5KA 1 162V 198V 153V 115V 18J 465pF@1MHz Plugins Through hole mounting 5mm(height)
ZA Series 10 mm Disc 180 V 2500 A Radial Through Hole Varistor
Var MOV 115VAC/153VDC 2500A 198V Thru-Hole Radial Automotive Bulk
Varistor, MOV, ZA Series, 153 V, 2.5 kA,;
Metal Oxide Varistors 110V, 6500A, 2400pF
Varistor, 18J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, RADIAL, 180V; Voltage Rating VAC: 115V; Voltage Rating V DC: 153V; Product Range: ZA Series; Clamping Voltage Vc Max: 300V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V180ZA5-P
  • V180ZA5P.