Littelfuse V180ZS5P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZS5P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.214
$ 0.221
$ 0.221
Stock
35,995
51,203
51,203
Authorized Distributors
6
6
6
Clamping Voltage
300 V
300 V
300 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
18 J
16 J
16 J
Voltage Rating (AC)
115 V
115 V
115 V
Voltage Rating (DC)
153 V
153 V
153 V
Capacitance
500 pF
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV180ZA5P
Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
Epcos Standard Series Disc Varistor 445pF 2500A; Varistor 180V
LittelfuseV130LA5P
LA Series 175 VDC 130 V RMS 340 V Clamp 2500 A 450 pF Radial Lead Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm
LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V180ZS5P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 153V 300V Rad; |Littelfuse V180ZS5P
Metal Oxide Varistors 110V, 2500A, 500pF
Var MOV 115VAC/153VDC 2500A 198V Radial T/R
Varistor, 18J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN