Littelfuse V150RA8X2749

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V150RA8X2749
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150RA8X2749.

IHS

Datasheet7 pages6 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 3.348
$ 3.703
Stock
26,908
25,841
Authorized Distributors
6
4
Clamping Voltage
250 V
250 V
Max Surge Current
1.2 kA
1.2 kA
Energy
8 J
8 J
Voltage Rating (AC)
-
95 V
Voltage Rating (DC)
-
127 V
Capacitance
250 pF
250 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV150ZA1P
ZA Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor
LittelfuseV150ZT1P
ZT Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor
250V 0.25W 335pF@1kHz 7.6J 125V 95V 150V~150V 1200A Radial Leaded Varistors ROHS
Var MLV 95VAC/125VDC 1200A 150V 4032 SMD Automotive Blister T/R
CU Series 125 V 95 Vrms 250 V Clamp 1200 A 260 pF SMT Ceramic Disk Varistor
7Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-07D151KTR

Descriptions

Descriptions of Littelfuse V150RA8X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V150RA8X2749
RA Series - Low Profile Varistor, 150V, 1200A, RoHS
Littelfuse SCT
Var MOV 95VAC/127VDC 1200A 150V Radial Automotive Bulk
150V 1.2KA 1 135V 165V 127V 95V 8J 250pF@1MHz 11.45mm*8.85mm
VARISTOR 150V 1.2KA RADIAL BOX
Varistor, 8J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN