TDK B72660M950K72

CU Series 125 V 95 Vrms 250 V Clamp 1200 A 260 pF SMT Ceramic Disk Varistor
$ 0.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72660M950K72.

Future Electronics

Datasheet33 pages17 years ago
Datasheet35 pages14 years ago

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

250V 0.25W 335pF@1kHz 7.6J 125V 95V 150V~150V 1200A Radial Leaded Varistors ROHS
Var MLV 95VAC/125VDC 1200A 150V 4032 SMD Automotive Blister T/R
LittelfuseV150ZA1P
ZA Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor
7Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-07D151KTR
25V 250mW 9.7J 396pF@1kHz 125V 95V 150V~150V 1.2kA Radial Leaded Varistors ROHS
LittelfuseV150ZT1P
ZT Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72660M950K72 provided by its distributors.

CU Series 125 V 95 Vrms 250 V Clamp 1200 A 260 pF SMT Ceramic Disk Varistor
TVS Varistor, 95 VAC, 125 VDC, B726 Standard, 250 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
SMD Varistor Temperature range: -40 ... 85 °C Dimensions: 10.2 x 8.0 x 3.2 mm Construction form: 4032 IEC-climate category: 55/85/56 Direct voltage max.: 125 V Surge current: 1200 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72660-M950-K72
  • B72660M 950K 72
  • CU4032K95G2