Littelfuse V14E20P

Radial Varistor 14MM Rohs/lead Free; Radial Varistor 14MM Rohs/lead Free
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E20P.

Newark

Datasheet12 pages4 years ago

Fuses Unlimited

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-21.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LittelfuseV14E25P
LV UltraMov Series - Varistor Series, 39V, 4000A, disc 14mm, RoHS
LittelfuseV14E23P
LV UltraMov Series - Varistor Series, 36V, 4000A, disc 14mm, RoHS
LittelfuseV14P25P
LV UltraMov Series - Varistor Series, 39V, 4000A, disc 14mm, RoHS
LittelfuseV14E17P
LV UltraMov Series - Varistor Series, 27V, 4000A, disc 14mm, RoHS
PanasonicERZ-V20D390
VARISTOR 39V 3KA DISC 20MM / 39 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
PanasonicERZ-V20D270
ERZ-V Series Ø20 mm 27 V 53 Vcl Radial Straight Lead Transient/Surge Absorber

Descriptions

Descriptions of Littelfuse V14E20P provided by its distributors.

RADIAL VARISTOR 14MM ROHS/LEAD FREE; RADIAL VARISTOR 14MM ROHS/LEAD FREE
LV UltraMov Series - Varistor Series, 33V, 4000A, disc 14mm, RoHS
Littelfuse SCT
RADIAL LEADED VARISTOR Varistor, 26V, 20J, Through Hole Mount
Var MOV 20VAC/26VDC 4000A 33V Radial Bulk
33V 4KA 1 363V 26V 20V 50J 7.5nF@1MHz 5mm*20mm
Varistors 20V 14mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT
Varistor, Mov, 65V, Disc 14Mm; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Lv Ultramov Series; Clamping Voltage Vc Max:65V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4Ka; Peak Energy (10/1000Us):20Jrohs Compliant: Yes |Littelfuse V14E20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN