Panasonic ERZ-V20D270

ERZ-V Series Ø20 mm 27 V 53 Vcl Radial Straight Lead Transient/Surge Absorber
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D270.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Verical

Master Electronics

Farnell

Inventory History

3 month trend:
-4.61%

CAD Models

Download Panasonic ERZ-V20D270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-V20D330
ZNR SERIES METAL OXIDE VARISTOR 20NF 20A, CLAMPING 65V, VARISTOR 33V

Descriptions

Descriptions of Panasonic ERZ-V20D270 provided by its distributors.

ERZ-V Series Ø20 mm 27 V 53 Vcl Radial Straight Lead Transient/Surge Absorber
ZNR SERIES SURGE ABSORBER 24.5NF 20A, CLAMPING 53V, VARISTOR 27V
Panasonic ERZV20D270 - Varistors (ZNR Surge Absorber)
TVS Varistor, 17 VAC, 22 VDC, ERZV, 53 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 17Vac 22Vdc 3000A 27V Th Rohs Compliant: Yes
27V 3KA 1 24V 30V 22V 17V 19J 24.5nF@1kHz 24.5mm*21.5m*24.5mm
Varistor, 19J, Through Hole Mount
Surge Absorber Units, 27V, 3000A
Panasonic SCT
VARISTOR, 20MM DISC, 27V; Voltage Rating VAC: 17V; Voltage Rating V DC: 22V; Product Range: -; Clamping Voltage Vc Max: 53V; Varistor Case Style: Disc 20mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Curre
VARISTOR, 20MM DISC, 27V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:53V; Peak Energy (10/1000uS):19J; Voltage Rating VDC:22V; Voltage Rating VAC:17V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:53V; Suppressor Type:Absorber; Surge Current:3kA; Varistor Voltage @ 1mA:27V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D270.
  • ERZV20D270
  • ERZV20D270.