Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20D390

VARISTOR 39V 3KA DISC 20MM / 39 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm

$ 1.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D390.

Newark

Datasheet24 pages11 years ago

element14 APAC

Master Electronics

_legacy Avnet

Farnell

Inventory History

3 month trend:
-25.89%

CAD Models

Download Panasonic ERZ-V20D390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V20D470
ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber

Descriptions

Descriptions of Panasonic ERZ-V20D390 provided by its distributors.

VARISTOR 39V 3KA DISC 20MM / 39 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
TVS Varistor, 25 VAC, 31 VDC, ERZV, 77 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
39V 3KA 1 35V 43V 31V 25V 28J 13.8nF@1kHz Plugins Through hole mounting 44.5mm*21.5m*24.5mm
V Series 35 V 3000 A 20 mm Varistor MOV
Panasonic ERZV20D390 - Varistors (ZNR Surge Absorber)
Var 25Vac 31Vdc 3000A 39V Th Rohs Compliant: Yes
Varistor, 28J, Through Hole Mount
Surge Absorber Units, 39V, 3000A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS;TYPE D
VARISTOR, 20MM DISC, 39V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:77V; Peak Energy (10/1000uS):28J; Voltage Rating VDC:31V; Voltage Rating VAC:25V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:77V; Suppressor Type:Absorber; Surge Current:3kA; Varistor Voltage @ 1mA:39V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D390.
  • ERZV20D390