Littelfuse V131DA40

DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor
$ 30.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V131DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Jameco

Inventory History

3 month trend:
-58.00%

CAD Models

Download Littelfuse V131DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV131DB40
DB Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor
LittelfuseV131HB34
HB34 Series - High Energy Industrial Varistor Series, 200V, 40000A, RoHS
LittelfuseV131HA40
HA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor
Varistor, 130 Vrms/170 VDC, 340 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B131K1
Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 40000A; Metal Oxide; 5600pF; Screw

Descriptions

Descriptions of Littelfuse V131DA40 provided by its distributors.

DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor
Varistor, 345V, 60Mmdisc; Rango De Producto:Serie Da; Voltage Rating Vdc:175V; Corriente Máxima Transitoria @ 8/20Μs:40000A; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:345V; Energía Máxima (10/1000Us):- |Littelfuse V131DA40
VARISTOR, 345V, 60mmDISC; Peak Surge Cur; VARISTOR, 345V, 60mmDISC; Peak Surge Current @ 8/20µS:40000A; Varistor Case:60mm DISC; Clamping Voltage Vc Max:345V; Voltage Rating VDC:175V; Voltage Rating VAC:130V; Operating Temperature Range:-55°C to +85°C
VARISTOR, MOV, 130VAC; Series:DA; Voltage Rating, AC:130V; Suppressor Type:Varistor; Voltage Rating, DC:175V; Peak Pulse Current IPP @ 8/20µs:40000A; Voltage, Clamping 8/20µs Max:345V; Max Transient Energy 10/1000µs:270J; Capacitance:10000pF; Termination Type:Screw; Case Style:40mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V131DA40.