Littelfuse V131HB34

HB34 Series - High Energy Industrial Varistor Series, 200V, 40000A, RoHS
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V131HB34.

Newark

Datasheet7 pages6 years ago
Datasheet8 pages10 years ago

Farnell

DigiKey

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1999-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV151HC40
HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor
LittelfuseV151HB34
HB34 Series - High Energy Industrial Varistor Series, 240V, 40000A, RoHS
LittelfuseV141HB34
HB34 Series - High Energy Industrial Varistor Series, 220V, 40000A, RoHS
LittelfuseV111HF34
HF34 Series - High Energy Industrial Varistor Series, 173V, 40000A, RoHS
LittelfuseV111HB34
HB34 Series - High Energy Industrial Varistor Series, 173V, 40000A, RoHS
205V 40KA 1 184.5V 2.255KV 170V 130V 310J 5.6nF@1kHz base mount 37.5mm(Length)*46mm(height)

Descriptions

Descriptions of Littelfuse V131HB34 provided by its distributors.

HB34 Series - High Energy Industrial Varistor Series, 200V, 40000A, RoHS
Littelfuse SCT
Var MOV 130VAC/175VDC 40000A 200V Bent Strap Terminal
Metal Oxide Varistors 40kA, 130V, 10000pF
VARISTOR, 130 VAC/175 VDC, METAL OXIDE, 10000 PF (TYP.) @ 1 MHZ, LUG
205V 40KA 1 184.5V 2.255KV 175V 130V 270J 10nF@1MHz Through hole mounting 37mm(Length)*5.7mm(height)
METAL OXIDE VARISTOR, 175V, 345V, 34 MM
HB Varistor 34MM Rohs / Lead Free
VARISTOR 205V 40KA SQUARE 34MM
VARISTOR TVS, 130V, 175V, 345V;
METAL OXIDE VARISTOR, 175V, 345V, 34 MM; METAL OXIDE VARISTOR, 175V, 345V, 34 MM DISC; Peak Surge Current @ 8/20µS:40kA; Clamping Voltage Vc Max:345V; Voltage Rating VDC:175V; Voltage Rating VAC:130V; Operating Temperature Range:-55°C to +85°C; Capacitance, Cd:10000pF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN