EPCOS B72240B0131K001

Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 40000A; Metal Oxide; 5600pF; Screw
$ 20.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72240B0131K001.

IHS

Datasheet23 pages8 years ago

Factory Futures

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-6.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Varistor, 130 Vrms/170 VDC, 340 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B131K1
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseTMOV34S151MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseV151HA40
HA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Solder Lug Varistor
LittelfuseV151HC40
HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72240B0131K001 provided by its distributors.

Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 40000A; Metal Oxide; 5600pF; Screw
340V 1.4W 310J 5600pF@1kHz 170V 130V 205V 40000A Module Varistors ROHS
205V 40KA 1 184.5V 2.255KV 170V 130V 310J 5.6nF@1kHz 55mm*14mm*55mm
Var MOV 130VAC/170VDC 40000A 205V Bolt-Down Box
Block Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA
Metal 2 Bolt VARISTOR TVS Varistor 340V 300A 1.4W 5.6nF
VARISTOR, METAL OXIDE, 340V, BLOCK
VARISTOR 205V 40KA ENCASED DISC
Varistor, Metal Oxide, 340V, Block; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:Highe Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Block; Peak Surge Current @ 8/20Μs:40Ka; Peak Energy (10/1000Us):- Rohs Compliant: Yes |EPCOS (TDK) B72240B0131K001
Nominal Diameter mm = 40 / Response Time ns = 25 / Torque Max. Nm = 1 / Electric Strength = ≥2.5 kV / Width mm = 14 / Voltage Rating V = 130 / Rated Current kA = 40 / Length mm = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Connection Hole = M4 / Height mm = 55 / Storage Temperature Max. °C = 110 / Storage Temperature Min. °C = -40 / Insulation Resistance Min. MOhm = 10

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B40K130