Littelfuse V120MLA1210NH

MLA Series 1210 120 VDC 107 V RMS 160 V Clamp 125A 80 pF SMT Multilayer Varistor
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120MLA1210NH.

Farnell

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago
Datasheet8 pages13 years ago

element14 APAC

HQonline

Newark

Littelfuse SCT

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 0.607
$ 0.685
$ 0.685
Stock
340,181
27,802
27,802
Authorized Distributors
6
3
3
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
150 mW
150 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Var MLV 115VAC/150VDC 400A 180V 3225 SMD J-Lead Automotive T/R / VARISTOR 180V 400A 3225
LittelfuseV180MA3B
MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor
LittelfuseV150MA2B
MA Series 127 VDC 92 Vrms 240 V Clamp 100 A 32 pF Axial Metal Oxide Varistor
LittelfuseV180MA1A
Metal Oxide Varistors 105V, 100A, 27pF
Varistor, Through Hole Mount

Descriptions

Descriptions of Littelfuse V120MLA1210NH provided by its distributors.

MLA Series 1210 120 VDC 107 V RMS 160 V Clamp 125A 80 pF SMT Multilayer Varistor
VARISTOR 150V 125A 1210 / 150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Varistor, 120V, 260V, 1210; Rango De Producto:Serie Mla; Voltage Rating Vdc:120V; Corriente Máxima Transitoria @ 8/20Μs:125A; Modelo De Varistor:1210 [3225 Metric]; Tensión Vc Max De Sujeción:260V; Energía Máxima (10/1000Us):2J |Littelfuse V120MLA1210NH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V120MLA1210NH.